


TCA6507RUER | |
|---|---|
DigiKey Part Number | 296-23111-2-ND - Tape & Reel (TR) 296-23111-1-ND - Cut Tape (CT) 296-23111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6507RUER |
Description | IC LED DRVR LIN I2C 40MA 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output Linear I2C, SMBus Dimming 40mA 12-X2QFN (2x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA6507RUER Models |
Category | Current - Output / Channel 40mA |
Manufacturer Texas Instruments | Frequency 100kHz, 400kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C, SMBus |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Mounting Type Surface Mount |
Number of Outputs 7 | Package / Case 12-XFQFN |
Voltage - Supply (Min) 1.65V | Supplier Device Package 12-X2QFN (2x1.4) |
Voltage - Supply (Max) 3.6V | Base Product Number |
Voltage - Output 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,37100 € | 13,71 € |
| 25 | 1,24960 € | 31,24 € |
| 100 | 1,11620 € | 111,62 € |
| 250 | 1,05272 € | 263,18 € |
| 500 | 1,01844 € | 509,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94400 € | 2.832,00 € |
| 6.000 | 0,92496 € | 5.549,76 € |
| 9.000 | 0,91542 € | 8.238,78 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |









