
TCA6507EVM | |
|---|---|
DigiKey Part Number | 296-TCA6507EVM-ND |
Manufacturer | |
Manufacturer Product Number | TCA6507EVM |
Description | EVAL BOARD FOR TCA6507 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TCA6507 - 7 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 40mA | |
Outputs and Type | 7 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 1.65V ~ 3.6V | |
Contents | Board(s) | |
Utilized IC / Part | TCA6507 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,46000 € | 43,46 € |
| Unit Price without VAT: | 43,46000 € |
|---|---|
| Unit Price with VAT: | 51,71740 € |

