TCA6416RTWT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 88.425
Unit Price: 1,22000 €
Datasheet
I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA6416RTWT

DigiKey Part Number
296-TCA6416RTWTTR-ND - Tape & Reel (TR)
296-TCA6416RTWTCT-ND - Cut Tape (CT)
296-TCA6416RTWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA6416RTWT
Description
IC XPNDR 400KHZ I2C SMBUS 24WQFN
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TCA6416RTWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
1.65V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-WFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
24-WQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCAL6416AHF,128NXP USA Inc.88.425568-9946-1-ND1,22000 €Direct
Obsolete
Marketplace Stock: 34.457 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

34.457In Stock
Ships from Rochester Electronics, LLC