
TCA6416PWT | |
|---|---|
DigiKey Part Number | 296-TCA6416PWTTR-ND - Tape & Reel (TR) 296-TCA6416PWTCT-ND - Cut Tape (CT) 296-TCA6416PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6416PWT |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA6416PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,02200 € | 40,22 € |
| 25 | 3,71600 € | 92,90 € |
| 100 | 3,38060 € | 338,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,22068 € | 805,17 € |
| 500 | 3,12428 € | 1.562,14 € |
| 750 | 3,07600 € | 2.307,00 € |
| 1.250 | 3,02252 € | 3.778,15 € |
| 1.750 | 2,99126 € | 5.234,70 € |
| 2.500 | 2,96119 € | 7.402,98 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

