I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA6408ARGTR

DigiKey Part Number
296-24825-2-ND - Tape & Reel (TR)
296-24825-1-ND - Cut Tape (CT)
296-24825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA6408ARGTR
Description
IC XPNDR 400KHZ I2C SMBUS 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCA6408ARGTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
16-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
16-VQFN (3x3)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,90900 €9,09 €
250,82360 €20,59 €
1000,73060 €73,06 €
2500,68620 €171,55 €
5000,65946 €329,73 €
1.0000,65147 €651,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61022 €1.830,66 €
6.0000,59691 €3.581,46 €
9.0000,59024 €5.312,16 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €