
CC2340R52E0WRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-CC2340R52E0WRHBRQ1TR-ND - Tape & Reel (TR) 296-CC2340R52E0WRHBRQ1CT-ND - Cut Tape (CT) 296-CC2340R52E0WRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2340R52E0WRHBRQ1 |
Description | IC RF TXRX+MCU BLE 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3, Zigbee® 2.36GHz ~ 2.5GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2340R52E0WRHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Memory Size | 512kB Flash, 12kB ROM, 36kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, JTAG, PWM, SPI, UART | |
GPIO | 19 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 5.3mA ~ 9mA | |
Current - Transmitting | 4.5mA ~ 19mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,50600 € | 25,06 € |
| 25 | 2,30240 € | 57,56 € |
| 100 | 2,07800 € | 207,80 € |
| 250 | 1,97100 € | 492,75 € |
| 500 | 1,93752 € | 968,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,53091 € | 7.654,55 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |


