
TCA39416DDFR | |
|---|---|
DigiKey Part Number | 296-TCA39416DDFRTR-ND - Tape & Reel (TR) 296-TCA39416DDFRCT-ND - Cut Tape (CT) 296-TCA39416DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA39416DDFR |
Description | IC XLTR VL BIDIR TSOT-23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 26Mbps TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.72 V ~ 1.98 V | |
Voltage - VCCB | 0.72 V ~ 1.98 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 26Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,33680 € | 8,42 € |
| 100 | 0,29380 € | 29,38 € |
| 250 | 0,27336 € | 68,34 € |
| 500 | 0,26104 € | 130,52 € |
| 1.000 | 0,25088 € | 250,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23834 € | 715,02 € |
| 6.000 | 0,23220 € | 1.393,20 € |
| 9.000 | 0,22913 € | 2.062,17 € |
| 15.000 | 0,22573 € | 3.385,95 € |
| 21.000 | 0,22374 € | 4.698,54 € |
| 30.000 | 0,22182 € | 6.654,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |











