
TB5T1DR | |
|---|---|
DigiKey Part Number | TB5T1DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB5T1DR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TB5T1DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |

