2/2 Transceiver Full 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB5T1D

DigiKey Part Number
296-16689-5-ND
Manufacturer
Manufacturer Product Number
TB5T1D
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TB5T1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 12.06.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,52000 €19,52 €
1015,64200 €156,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,52000 €
Unit Price with VAT:23,22880 €

Other Suppliers on DigiKey

15.061In Stock
Ships from Rochester Electronics, LLC