
TB5R3DW | |
|---|---|
DigiKey Part Number | 296-19323-5-ND |
Manufacturer | |
Manufacturer Product Number | TB5R3DW |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TB5R3DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 22,69650 € | 907,86 € |
| Unit Price without VAT: | 22,69650 € |
|---|---|
| Unit Price with VAT: | 27,00884 € |

