
TB5R1LD | |
|---|---|
DigiKey Part Number | 2156-TB5R1LD-TI-ND |
Manufacturer | |
Manufacturer Product Number | TB5R1LD |
Description | IC QUAD DIFF PECL RCVR 16-SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 50 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,46769 € | 252,24 € |
| Unit Price without VAT: | 6,46769 € |
|---|---|
| Unit Price with VAT: | 7,69655 € |

