
TB5D2HLDW | |
|---|---|
DigiKey Part Number | 2156-TB5D2HLDW-TI-ND |
Manufacturer | |
Manufacturer Product Number | TB5D2HLDW |
Description | IC QUAD DIFF PECL DRVR 16-SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,92700 € | 258,54 € |
| Unit Price without VAT: | 12,92700 € |
|---|---|
| Unit Price with VAT: | 15,38313 € |

