
TB5D2HLD | |
|---|---|
DigiKey Part Number | 2156-TB5D2HLD-TI-ND |
Manufacturer | |
Manufacturer Product Number | TB5D2HLD |
Description | IC QUAD DIFF PECL DRVR 16-SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,54923 € | 255,42 € |
| Unit Price without VAT: | 6,54923 € |
|---|---|
| Unit Price with VAT: | 7,79358 € |

