
TB3R2DR | |
|---|---|
DigiKey Part Number | TB3R2DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB3R2DR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TB3R2DR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 50 mV |

