TB3R1DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 15,83182 €
Datasheet
0/4 Receiver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB3R1DRG4

DigiKey Part Number
TB3R1DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB3R1DRG4
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TB3R1DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50012,16183 €30.404,58 €
Manufacturers Standard Package
Unit Price without VAT:12,16183 €
Unit Price with VAT:14,47258 €