
TAS6424RQDKQRQ1 | |
|---|---|
DigiKey Part Number | 296-TAS6424RQDKQRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS6424RQDKQRQ1 |
Description | TAS6424RQDKQRQ1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 56-HSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 26.4V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 4-Channel (Quad) | Supplier Device Package 56-HSSOP |
Max Output Power x Channels @ Load 75W x 4 @ 4Ohm; 150W x 4 @ 2Ohm | Package / Case 56-PowerBSSOP (0.295", 7.50mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,76923 € | 9.769,23 € |
| Unit Price without VAT: | 9,76923 € |
|---|---|
| Unit Price with VAT: | 11,62538 € |

