Amplifier IC 4-Channel (Quad) Class D 56-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS6424MSQDKQRQ1

DigiKey Part Number
296-TAS6424MSQDKQRQ1TR-ND - Tape & Reel (TR)
296-TAS6424MSQDKQRQ1CT-ND - Cut Tape (CT)
296-TAS6424MSQDKQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS6424MSQDKQRQ1
Description
AUTOMOTIVE 45-W, 2-MHZ, 4-CHANNE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 56-HSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS6424MSQDKQRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
80W x 4 @ 2Ohm
Voltage - Supply
4.5V ~ 18V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
56-HSSOP
Package / Case
56-PowerBSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
113,14000 €13,14 €
1010,39900 €103,99 €
259,71280 €242,82 €
1008,95890 €895,89 €
2508,59964 €2.149,91 €
5008,38308 €4.191,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,20484 €8.204,84 €
Manufacturers Standard Package
Unit Price without VAT:13,14000 €
Unit Price with VAT:15,63660 €