



TAS6424LQ1EVM | |
|---|---|
DigiKey Part Number | 296-TAS6424LQ1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS6424LQ1EVM |
Description | EVAL BOARD FOR TAS6424L-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS6424L-Q1 - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 80W x 2 @ 2Ohm; 45W x 4 @ 4Ohm |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 18V |
Packaging Bulk | Utilized IC / Part TAS6424L-Q1 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 4-Channel (Quad) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,15000 € | 191,15 € |
| Unit Price without VAT: | 191,15000 € |
|---|---|
| Unit Price with VAT: | 227,46850 € |


