
TAS6422QDKQRQ1 | |
|---|---|
DigiKey Part Number | 296-TAS6422QDKQRQ1TR-ND - Tape & Reel (TR) 296-TAS6422QDKQRQ1CT-ND - Cut Tape (CT) 296-TAS6422QDKQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS6422QDKQRQ1 |
Description | IC AMP CLASS D STER 70W 56HSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 56-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS6422QDKQRQ1 Models |
Category | Features Short-Circuit and Thermal Protection |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 2-Channel (Stereo) | Supplier Device Package 56-HSSOP |
Max Output Power x Channels @ Load 70W x 2 @ 4Ohm | Package / Case 56-PowerBSSOP (0.295", 7.50mm Width) |
Voltage - Supply 4.5V ~ 26.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,47351 € | 7.473,51 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |

