
TAS6421Q1EVM | |
|---|---|
DigiKey Part Number | 296-TAS6421Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS6421Q1EVM |
Description | EVAL BOARD FOR TAS6421-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS6421-Q1 PurePath™ 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 45W x 1 @ 2Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Utilized IC / Part | TAS6421-Q1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,56000 € | 263,56 € |
| Unit Price without VAT: | 263,56000 € |
|---|---|
| Unit Price with VAT: | 313,63640 € |

