



TAS5830EVM | |
|---|---|
DigiKey Part Number | 296-TAS5830EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS5830EVM |
Description | EVAL BOARD FOR TAS5830 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5830 - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 1-Channel (Mono) or 2-Channel (Stereo) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 150W x 2 @ 2Ohm; 79W x 4 @ 4Ohm |
Packaging Box | Voltage - Supply 4.5V ~ 30V |
Part Status Active | Utilized IC / Part TAS5830 |
Amplifier Type Class D | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,81000 € | 374,81 € |
| Unit Price without VAT: | 374,81000 € |
|---|---|
| Unit Price with VAT: | 446,02390 € |

