
TAS5828MEVM | |
|---|---|
DigiKey Part Number | 296-TAS5828MEVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS5828MEVM |
Description | EVAL BOARD FOR TAS5828M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5828M - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 2-Channel (Stereo) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 50W x 2 @ 8Ohm |
Packaging Box | Voltage - Supply 4.5V ~ 26.4V |
Part Status Active | Utilized IC / Part TAS5828M |
Amplifier Type Class D | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,91000 € | 534,91 € |
| 10 | 468,54700 € | 4.685,47 € |
| Unit Price without VAT: | 534,91000 € |
|---|---|
| Unit Price with VAT: | 636,54290 € |


