
TAS5825PEVM | |
|---|---|
DigiKey Part Number | 296-TAS5825PEVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS5825PEVM |
Description | EVAL BOARD FOR TAS5825P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5825P PurePath™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 2-Channel (Stereo) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 65W x 2 @ 4Ohm |
Series | Voltage - Supply 5V |
Packaging Box | Utilized IC / Part TAS5825P |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,61000 € | 285,61 € |
| Unit Price without VAT: | 285,61000 € |
|---|---|
| Unit Price with VAT: | 339,87590 € |

