



TAS5782MEVM | |
|---|---|
DigiKey Part Number | 296-47723-ND |
Manufacturer | |
Manufacturer Product Number | TAS5782MEVM |
Description | EVAL BOARD FOR TAS5782M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5782M - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 40W x 2 @ 4Ohm |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 26.4V |
Packaging Bulk | Utilized IC / Part TAS5782M |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 2-Channel (Stereo) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,90000 € | 188,90 € |
| Unit Price without VAT: | 188,90000 € |
|---|---|
| Unit Price with VAT: | 224,79100 € |

