
TAS5780MDCA | |
|---|---|
DigiKey Part Number | TAS5780MDCA-ND |
Manufacturer | |
Manufacturer Product Number | TAS5780MDCA |
Description | IC AMP CLASS D STER 40W 48HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5780MDCA Models |
Category | Voltage - Supply 4.5V ~ 26.4V |
Manufacturer Texas Instruments | Features Short Circuit Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Class D | Supplier Device Package 48-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Max Output Power x Channels @ Load 40W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 5,15850 € | 825,36 € |
| Unit Price without VAT: | 5,15850 € |
|---|---|
| Unit Price with VAT: | 6,13862 € |

