
TAS5770LC0YFFR | |
|---|---|
DigiKey Part Number | 296-TAS5770LC0YFFRTR-ND - Tape & Reel (TR) 296-TAS5770LC0YFFRCT-ND - Cut Tape (CT) 296-TAS5770LC0YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5770LC0YFFR |
Description | 20-W, DIGITAL INPUT, 4.5- TO 18- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 30-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 15.4W x 1 @ 4Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 30-DSBGA | |
Package / Case | 30-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97274 € | 2.918,22 € |
| 6.000 | 0,95332 € | 5.719,92 € |
| 9.000 | 0,94358 € | 8.492,22 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

