
TAS5768MRMTR | |
|---|---|
DigiKey Part Number | 296-40571-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5768MRMTR |
Description | IC AMP CLASS D STEREO 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5768MRMTR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 48-VQFN (7x5) |
Type Class D | Package / Case 48-VFQFN Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,69145 € | 11.074,35 € |
| Unit Price without VAT: | 3,69145 € |
|---|---|
| Unit Price with VAT: | 4,39283 € |

