
TAS5766MDCAR | |
|---|---|
DigiKey Part Number | 296-46213-2-ND - Tape & Reel (TR) 296-46213-1-ND - Cut Tape (CT) 296-46213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5766MDCAR |
Description | IC AMP CLASS D STEREO 48HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5766MDCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | 48-HTSSOP | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,01400 € | 40,14 € |
| 25 | 3,70920 € | 92,73 € |
| 100 | 3,37420 € | 337,42 € |
| 250 | 3,21460 € | 803,65 € |
| 500 | 3,11834 € | 1.559,17 € |
| 1.000 | 3,03912 € | 3.039,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,97393 € | 5.947,86 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

