


TAS5760MDAPR | |
|---|---|
DigiKey Part Number | 296-40568-2-ND - Tape & Reel (TR) 296-40568-1-ND - Cut Tape (CT) 296-40568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5760MDAPR |
Description | IC AMP D MON/STER 55.2W 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5760MDAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 55.2W x 1 @ 4Ohm, 63.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 3.63V, 4.5V ~ 26.4V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,90500 € | 39,05 € |
| 25 | 3,60720 € | 90,18 € |
| 100 | 3,28020 € | 328,02 € |
| 250 | 3,12420 € | 781,05 € |
| 500 | 3,03022 € | 1.515,11 € |
| 1.000 | 2,95285 € | 2.952,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,88919 € | 5.778,38 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

