
TAS5760LDDCA | |
|---|---|
DigiKey Part Number | TAS5760LDDCA-ND |
Manufacturer | |
Manufacturer Product Number | TAS5760LDDCA |
Description | IC AMP CLSS D MONO/STER 48HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5760LDDCA Models |
Category | Features Depop |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 48-HTSSOP |
Type Class D | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Voltage - Supply 2.8V ~ 3.63V, 4.5V ~ 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,18910 € | 837,82 € |
| Unit Price without VAT: | 4,18910 € |
|---|---|
| Unit Price with VAT: | 4,98503 € |

