


TAS5760LDAPR | |
|---|---|
DigiKey Part Number | 296-51623-2-ND - Tape & Reel (TR) 296-51623-1-ND - Cut Tape (CT) 296-51623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5760LDAPR |
Description | IC AMP CLSS D MONO/STER 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5760LDAPR Models |
Category | Features Depop |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 32-HTSSOP |
Type Class D | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Voltage - Supply 2.8V ~ 3.63V, 4.5V ~ 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,77900 € | 37,79 € |
| 25 | 3,48840 € | 87,21 € |
| 100 | 3,16950 € | 316,95 € |
| 250 | 3,01752 € | 754,38 € |
| 500 | 2,92594 € | 1.462,97 € |
| 1.000 | 2,85052 € | 2.850,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,06401 € | 6.128,02 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

