


TAS5760LDAP | |
|---|---|
DigiKey Part Number | 296-36484-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5760LDAP |
Description | IC AMP CLSS D MONO/STER 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5760LDAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.8V ~ 3.63V, 4.5V ~ 16.5V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 3,55148 € | 816,84 € |
| Unit Price without VAT: | 3,55148 € |
|---|---|
| Unit Price with VAT: | 4,22626 € |

