
TAS5755MDFDR | |
|---|---|
DigiKey Part Number | 296-51622-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5755MDFDR |
Description | IC AMP CLSS D MONO/STER 56HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5755MDFDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Supplier Device Package | 56-HTSSOP | |
Package / Case | 56-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,23253 € | 4.465,06 € |
| Unit Price without VAT: | 2,23253 € |
|---|---|
| Unit Price with VAT: | 2,65671 € |

