
TAS5754MDCAR | |
|---|---|
DigiKey Part Number | 296-40564-2-ND - Tape & Reel (TR) 296-40564-1-ND - Cut Tape (CT) 296-40564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5754MDCAR |
Description | IC AMP D MONO/STER 60W 48HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5754MDCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 60W x 1 @ 4Ohm; 40W x 2 @ 4Ohm | |
Voltage - Supply | 2.9V ~ 3.63V, 4.5V ~ 26.4V | |
Features | Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTSSOP | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,14700 € | 31,47 € |
| 25 | 2,89880 € | 72,47 € |
| 100 | 2,62590 € | 262,59 € |
| 250 | 2,49568 € | 623,92 € |
| 500 | 2,41724 € | 1.208,62 € |
| 1.000 | 2,35265 € | 2.352,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,23253 € | 4.465,06 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |


