
TAS5753MDDCAR | |
|---|---|
DigiKey Part Number | 296-45350-2-ND - Tape & Reel (TR) 296-45350-1-ND - Cut Tape (CT) 296-45350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5753MDDCAR |
Description | IC AMP CLASS D 48HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5753MDDCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | - | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 4.5V ~ 24V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTSSOP | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,28700 € | 42,87 € |
| 25 | 3,96480 € | 99,12 € |
| 100 | 3,61030 € | 361,03 € |
| 250 | 3,44132 € | 860,33 € |
| 500 | 3,33954 € | 1.669,77 € |
| 1.000 | 3,25574 € | 3.255,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,18676 € | 6.373,52 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |


