
TAS5729MDDCAR | |
|---|---|
DigiKey Part Number | 296-40562-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5729MDDCAR |
Description | IC AMP CLSS D MONO/STER 48HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5729MDDCAR Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Supplier Device Package 48-HTSSOP |
Part Status Active | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Type Class D | Base Product Number |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,75474 € | 5.509,48 € |
| Unit Price without VAT: | 2,75474 € |
|---|---|
| Unit Price with VAT: | 3,27814 € |

