
TDC1000-GASEVM | |
|---|---|
DigiKey Part Number | 296-46768-ND |
Manufacturer | |
Manufacturer Product Number | TDC1000-GASEVM |
Description | EVAL BOARD FOR TDC1000 |
Customer Reference | |
Detailed Description | TDC1000 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | TDC1000 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

