
TAS5721DCAR | |
|---|---|
DigiKey Part Number | 296-34816-2-ND - Tape & Reel (TR) 296-34816-1-ND - Cut Tape (CT) 296-34816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5721DCAR |
Description | IC AMP CLASS D STER 10W 48HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5721DCAR Models |
Category | Voltage - Supply 8V ~ 26.4V |
Manufacturer Texas Instruments | Features Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 48-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Max Output Power x Channels @ Load 10W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,31149 € | 6.622,98 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

