
TAS5720MRSMT | |
|---|---|
DigiKey Part Number | 296-43978-2-ND - Tape & Reel (TR) 296-43978-1-ND - Cut Tape (CT) 296-43978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5720MRSMT |
Description | IC AMP CLASS D MONO 20W 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5720MRSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 32-VQFN (4x4) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97200 € | 19,72 € |
| 25 | 1,80680 € | 45,17 € |
| 100 | 1,62500 € | 162,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,53832 € | 384,58 € |
| 500 | 1,48604 € | 743,02 € |
| 750 | 1,45988 € | 1.094,91 € |
| 1.250 | 1,43088 € | 1.788,60 € |
| 1.750 | 1,41393 € | 2.474,38 € |
| 2.500 | 1,39762 € | 3.494,05 € |
| 6.250 | 1,36253 € | 8.515,81 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

