
TAS5720LRSMT | |
|---|---|
DigiKey Part Number | 296-43932-2-ND - Tape & Reel (TR) 296-43932-1-ND - Cut Tape (CT) 296-43932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5720LRSMT |
Description | IC AMP CLASS D MONO 20W 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5720LRSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 16.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 32-VQFN (4x4) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,93600 € | 29,36 € |
| 25 | 2,70280 € | 67,57 € |
| 100 | 2,44660 € | 244,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,32448 € | 581,12 € |
| 500 | 2,25086 € | 1.125,43 € |
| 750 | 2,21401 € | 1.660,51 € |
| 1.250 | 2,17316 € | 2.716,45 € |
| 1.750 | 2,14930 € | 3.761,28 € |
| 2.500 | 2,12635 € | 5.315,88 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |


