Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5720LRSMR

DigiKey Part Number
TAS5720LRSMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5720LRSMR
Description
IC AMP CLASS D MONO 20W 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TAS5720LRSMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
20W x 1 @ 4Ohm
Voltage - Supply
4.5V ~ 16.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Supplier Device Package
32-VQFN (4x4)
Package / Case
32-VFQFN Exposed Pad
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
3.0001,76935 €5.308,05 €
Manufacturers Standard Package
Unit Price without VAT:1,76935 €
Unit Price with VAT:2,10553 €