Amplifier IC 1-Channel (Mono) Class D 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5720ATDAPQ1

DigiKey Part Number
2156-TAS5720ATDAPQ1-296-ND
Manufacturer
Manufacturer Product Number
TAS5720ATDAPQ1
Description
TAS5720A-Q1 TAS5720A-Q1 1X25-W D
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5720ATDAPQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
25W x 1 @ 4Ohm
Voltage - Supply
4.5V ~ 26.4V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
32-HTSSOP
Package / Case
32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:756
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
584,47517 €259,56 €
Unit Price without VAT:4,47517 €
Unit Price with VAT:5,32545 €