TAS5720A-Q1 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TAS5720A-Q1 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
TAS5720A-Q1EVM
TAS5720A-Q1EVM

TAS5720A-Q1EVM

DigiKey Part Number
296-50674-ND
Manufacturer
Manufacturer Product Number
TAS5720A-Q1EVM
Description
EVAL BOARD FOR TAS5720A-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TAS5720A-Q1 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
4.5V ~ 26V
Utilized IC / Part
TAS5720A-Q1
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,35000 €137,35 €
Manufacturers Standard Package
Unit Price without VAT:137,35000 €
Unit Price with VAT:163,44650 €