
TAS5719PHP | |
|---|---|
DigiKey Part Number | 296-36735-ND |
Manufacturer | |
Manufacturer Product Number | TAS5719PHP |
Description | IC AMP CLASS D STER 15W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5719PHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 26V | |
Features | Depop, Differential Inputs, I2C, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,40856 € | 1.102,14 € |
| Unit Price without VAT: | 4,40856 € |
|---|---|
| Unit Price with VAT: | 5,24619 € |

