Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5717PHPR

DigiKey Part Number
296-28062-2-ND - Tape & Reel (TR)
296-28062-1-ND - Cut Tape (CT)
296-28062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5717PHPR
Description
IC AMP CLASS D STER 10W 48HTQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TAS5717PHPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Texas Instruments
Features
Thermal and Short-Circuit Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
48-HTQFP (7x7)
Output Type
2-Channel (Stereo) with Stereo Headphones
Package / Case
48-PowerTQFP
Max Output Power x Channels @ Load
10W x 2 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.925
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,17000 €6,17 €
104,75400 €47,54 €
254,40040 €110,01 €
1004,01180 €401,18 €
2503,82668 €956,67 €
5003,71502 €1.857,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,51762 €3.517,62 €
2.0003,44421 €6.888,42 €
Manufacturers Standard Package
Unit Price without VAT:6,17000 €
Unit Price with VAT:7,34230 €