Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5717PHP

DigiKey Part Number
TAS5717PHP-ND
Manufacturer
Manufacturer Product Number
TAS5717PHP
Description
IC AMP CLASS D STER 10W 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TAS5717PHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Texas Instruments
Features
Thermal and Short-Circuit Protection
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
48-HTQFP (7x7)
Output Type
2-Channel (Stereo) with Stereo Headphones
Package / Case
48-PowerTQFP
Max Output Power x Channels @ Load
10W x 2 @ 8Ohm
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
Tray
QuantityUnit PriceExt Price
7504,70072 €3.525,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,70072 €
Unit Price with VAT:5,59386 €