
TAS5716PAPR | |
|---|---|
DigiKey Part Number | 296-24134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5716PAPR |
Description | IC AMP D DUAL/QUAD 20.6W 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5716PAPR Models |
Category | Voltage - Supply 10V ~ 26V |
Manufacturer Texas Instruments | Features Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 64-HTQFP (10x10) |
Output Type 2-Channel (Stereo) or 4-Channel (Quad) | Package / Case 64-PowerTQFP |
Max Output Power x Channels @ Load 20.6W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,30119 € | 9.301,19 € |
| Unit Price without VAT: | 9,30119 € |
|---|---|
| Unit Price with VAT: | 11,06842 € |

