
TAS5713PHPR | |
|---|---|
DigiKey Part Number | 296-25580-2-ND - Tape & Reel (TR) 296-25580-1-ND - Cut Tape (CT) 296-25580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5713PHPR |
Description | IC AMP CLASS D STER 25W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5713PHPR Models |
Category | Voltage - Supply 8V ~ 26V |
Manufacturer Texas Instruments | Features Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Volume Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 48-HTQFP (7x7) |
Output Type 2-Channel (Stereo) | Package / Case 48-PowerTQFP |
Max Output Power x Channels @ Load 25W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,57408 € | 4.574,08 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |

