
TAS5711PHP | |
|---|---|
DigiKey Part Number | 296-32732-ND |
Manufacturer | |
Manufacturer Product Number | TAS5711PHP |
Description | IC AMP D DUAL/QUAD 21W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo, 2.1) or 4-Channel (Quad) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5711PHP Models |
Category | Voltage - Supply 8V ~ 26V |
Manufacturer Texas Instruments | Features Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 48-HTQFP (7x7) |
Output Type 2-Channel (Stereo, 2.1) or 4-Channel (Quad) | Package / Case 48-PowerTQFP |
Max Output Power x Channels @ Load 21W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,90778 € | 1.453,89 € |
| Unit Price without VAT: | 2,90778 € |
|---|---|
| Unit Price with VAT: | 3,46026 € |

