



TAS5707EVM | |
|---|---|
DigiKey Part Number | 296-37507-ND |
Manufacturer | |
Manufacturer Product Number | TAS5707EVM |
Description | EVAL BOARD FOR TAS5707 |
Customer Reference | |
Detailed Description | TAS5707 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 20.6W x 2 @ 8Ohm |
Manufacturer Texas Instruments | Voltage - Supply 8V ~ 24V |
Packaging Box | Utilized IC / Part TAS5707 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 2-Channel (Stereo) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,53000 € | 187,53 € |
| Unit Price without VAT: | 187,53000 € |
|---|---|
| Unit Price with VAT: | 223,16070 € |

